
CA3101E18-4PBF80A176 | |
|---|---|
DigiKey Part Number | CA3101E18-4PBF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-4PBF80A176 |
Description | CB 4C 4#16 PIN RECP LINE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.23000 | $163.23 |
| 10 | $102.77000 | $1,027.70 |
| 25 | $73.02000 | $1,825.50 |
| 50 | $63.06000 | $3,153.00 |
| 100 | $53.36000 | $5,336.00 |


