
CA3106E18-4SBF85F80A95 | |
|---|---|
DigiKey Part Number | ICA3106E18-4SBF85F80A95-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-4SBF85F80A95 |
Description | CB 4C 4#16 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.97000 | $144.97 |
| 10 | $91.28000 | $912.80 |
| 25 | $64.85000 | $1,621.25 |
| 50 | $56.01000 | $2,800.50 |
| 100 | $47.39000 | $4,739.00 |


