
CA3102E18-4PBF80A95 | |
|---|---|
DigiKey Part Number | CA3102E18-4PBF80A95-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-4PBF80A95 |
Description | CB 4C 4#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-4 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.18000 | $66.18 |
| 10 | $41.67000 | $416.70 |
| 25 | $29.61000 | $740.25 |
| 50 | $25.57000 | $1,278.50 |
| 100 | $21.64000 | $2,164.00 |


