
CA3101E18-1SA206F85 | |
|---|---|
DigiKey Part Number | ICA3101E18-1SA206F85-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-1SA206F85 |
Description | ER 10C 10#16 SKT RECP LINE |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 10 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.16000 | $105.16 |
| 10 | $85.44000 | $854.40 |
| 25 | $71.95000 | $1,798.75 |
| 50 | $62.14000 | $3,107.00 |
| 100 | $52.58000 | $5,258.00 |



