
CA3106F18-1PA206 | |
|---|---|
DigiKey Part Number | CA3106F18-1PA206-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F18-1PA206 |
Description | ER 10C 10#16 PIN PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 10 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.06000 | $109.06 |
| 10 | $88.61000 | $886.10 |
| 25 | $74.62000 | $1,865.50 |
| 50 | $64.44000 | $3,222.00 |
| 100 | $54.53000 | $5,453.00 |



