
CA3102R18-1SA206 | |
|---|---|
DigiKey Part Number | ICA3102R18-1SA206-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R18-1SA206 |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Black Zinc |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 10 | Color Black |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.67000 | $90.67 |
| 10 | $73.67000 | $736.70 |
| 25 | $62.04000 | $1,551.00 |
| 50 | $53.58000 | $2,679.00 |
| 100 | $45.34000 | $4,534.00 |



