
CA3101E16-11SF80F42 | |
|---|---|
DigiKey Part Number | ICA3101E16-11SF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E16-11SF80F42 |
Description | ER 2C 2#12 SKT RECP LINE |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 16-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.87000 | $53.87 |
| 10 | $43.77000 | $437.70 |
| 25 | $36.86000 | $921.50 |
| 50 | $31.83000 | $1,591.50 |
| 100 | $26.94000 | $2,694.00 |



