
CA3101E16-11SF183 | |
|---|---|
DigiKey Part Number | CA3101E16-11SF183-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E16-11SF183 |
Description | ER 2C 2#12 SKT RECP LINE |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 16-11 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.71000 | $90.71 |
| 10 | $73.70000 | $737.00 |
| 25 | $62.06000 | $1,551.50 |
| 50 | $53.60000 | $2,680.00 |
| 100 | $45.35000 | $4,535.00 |



