
CA3101E14S-7SBF80F0 | |
|---|---|
DigiKey Part Number | ICA3101E14S-7SBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E14S-7SBF80F0 |
Description | CONN RCPT HSG FMALE 3POS INLINE |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Cable Clamp |
Number of Positions 3 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 14S-7 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16S | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.17000 | $113.17 |
| 10 | $71.26000 | $712.60 |
| 25 | $50.63000 | $1,265.75 |
| 50 | $43.73000 | $2,186.50 |
| 100 | $37.00000 | $3,700.00 |


