
CA3106E14S-7PBF80 | |
|---|---|
DigiKey Part Number | ICA3106E14S-7PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-7PBF80 |
Description | CONN PLUG MALE 3POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 14S-7 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.53000 | $104.53 |
| 10 | $65.82000 | $658.20 |
| 25 | $46.77000 | $1,169.25 |
| 50 | $40.39000 | $2,019.50 |
| 100 | $34.17000 | $3,417.00 |




