Image for CA3100R28-15PBF80F42-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3100R28-15PBF80F42-05

DigiKey Part Number
ICA3100R28-15PBF80F42-05-ND
Manufacturer
Manufacturer Product Number
CA3100R28-15PBF80F42-05
Description
CANCA3100R28-15PBF80F42-05
Customer Reference
Detailed Description
35 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
35
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
28-15
Current Rating (Amps)
22A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$126.36000$126.36
10$79.56000$795.60
25$56.53000$1,413.25
50$48.82000$2,441.00
100$41.31000$4,131.00