Image for CA3100R14S-1SBF80A176-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3100R14S-1SBF80A176-05

DigiKey Part Number
ICA3100R14S-1SBF80A176-05-ND
Manufacturer
Manufacturer Product Number
CA3100R14S-1SBF80A176-05
Description
CONN RCPT FMALE 3POS GOLD CRIMP
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
3
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
14S-1
Voltage Rating
50V
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Termination
Crimp
Base Product Number
Fastening Type
Reverse Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$98.05000$98.05
10$61.73000$617.30
25$43.86000$1,096.50
50$37.88000$1,894.00
100$32.05000$3,205.00