
CA3100E28A16S5BF80 | |
|---|---|
DigiKey Part Number | ICA3100E28A16S5BF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28A16S5BF80 |
Description | CONN RCPT FMALE 9P SILVER CRIMP |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-A16 | Current Rating (Amps) 22A, 135A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $372.81000 | $372.81 |
| 10 | $234.73000 | $2,347.30 |
| 25 | $166.78000 | $4,169.50 |
| 50 | $144.04000 | $7,202.00 |
| 100 | $121.88000 | $12,188.00 |


