
CA3100E28-21SB05F42 | |
|---|---|
DigiKey Part Number | ICA3100E28-21SB05F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-21SB05F42 |
Description | CONN RCPT 37POS WALL MNT W/SKTS |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 37 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.15000 | $200.15 |
| 10 | $126.02000 | $1,260.20 |
| 25 | $89.54000 | $2,238.50 |
| 50 | $77.33000 | $3,866.50 |
| 100 | $65.43000 | $6,543.00 |


