
CA3100E28-16PB | |
|---|---|
DigiKey Part Number | ICA3100E28-16PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-16PB |
Description | CONN RCPT MALE 20P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 20 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-16 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $267.18000 | $267.18 |
| 10 | $168.22000 | $1,682.20 |
| 25 | $119.53000 | $2,988.25 |
| 50 | $103.23000 | $5,161.50 |
| 100 | $87.35000 | $8,735.00 |



