
CA3100E28-15SBF80A152F0 | |
|---|---|
DigiKey Part Number | ICA3100E28-15SBF80A152F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-15SBF80A152F0 |
Description | CONN RCPT HSG FMALE 35POS PNL MT |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Cable Clamp |
Number of Positions 35 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 28-15 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $249.87000 | $249.87 |
| 10 | $157.32000 | $1,573.20 |
| 25 | $111.78000 | $2,794.50 |
| 50 | $96.54000 | $4,827.00 |
| 100 | $81.69000 | $8,169.00 |


