
CA3100E24-5SWB | |
|---|---|
DigiKey Part Number | CA3100E24-5SWB-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E24-5SWB |
Description | CB 16C 16#16 SKT RECP WALL |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-5 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $212.82000 | $212.82 |
| 10 | $134.00000 | $1,340.00 |
| 25 | $95.21000 | $2,380.25 |
| 50 | $82.23000 | $4,111.50 |
| 100 | $69.58000 | $6,958.00 |


