
CA3106FA24-5PWBF80 | |
|---|---|
DigiKey Part Number | ICA3106FA24-5PWBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106FA24-5PWBF80 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-5 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.17000 | $199.17 |
| 10 | $125.40000 | $1,254.00 |
| 25 | $89.10000 | $2,227.50 |
| 50 | $76.95000 | $3,847.50 |
| 100 | $65.11000 | $6,511.00 |


