
CA3100E18-1SA206 | |
|---|---|
DigiKey Part Number | ICA3100E18-1SA206-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E18-1SA206 |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 10 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.12000 | $116.12 |
| 10 | $94.35000 | $943.50 |
| 25 | $79.45000 | $1,986.25 |
| 50 | $68.62000 | $3,431.00 |
| 100 | $58.06000 | $5,806.00 |



