3 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3100E14S-1SBF80F0

DigiKey Part Number
ICA3100E14S-1SBF80F0-ND
Manufacturer
Manufacturer Product Number
CA3100E14S-1SBF80F0
Description
CONN RCPT HSNG FMALE 3POS PNL MT
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
3
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-1
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16S
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$114.47000$114.47
10$72.07000$720.70
25$51.21000$1,280.25
50$44.23000$2,211.50
100$37.42000$3,742.00