
CA3100E10SL-4PBF80-05 | |
|---|---|
DigiKey Part Number | ICA3100E10SL-4PBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E10SL-4PBF80-05 |
Description | CONN RCPT MALE 2POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 10SL-4 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.57000 | $127.57 |
| 10 | $80.32000 | $803.20 |
| 25 | $57.07000 | $1,426.75 |
| 50 | $49.29000 | $2,464.50 |
| 100 | $41.70000 | $4,170.00 |


