
CA3106E10SL-4SBF80F85 | |
|---|---|
DigiKey Part Number | ICA3106E10SL-4SBF80F85-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E10SL-4SBF80F85 |
Description | CB 2C 2#16S SKT PLUG |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 10SL-4 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.86000 | $69.86 |
| 10 | $43.99000 | $439.90 |
| 25 | $31.25000 | $781.25 |
| 50 | $26.99000 | $1,349.50 |
| 100 | $22.84000 | $2,284.00 |


