
CA3101E10SL-4PBF80F97 | |
|---|---|
DigiKey Part Number | ICA3101E10SL-4PBF80F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E10SL-4PBF80F97 |
Description | CB 2C 2#16S PIN RECP LINE |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.92000 | $62.92 |
| 10 | $39.62000 | $396.20 |
| 25 | $28.15000 | $703.75 |
| 50 | $24.31000 | $1,215.50 |
| 100 | $20.57000 | $2,057.00 |


