
CA06R28-12PA95F80 | |
|---|---|
DigiKey Part Number | CA06R28-12PA95F80-ND |
Manufacturer | |
Manufacturer Product Number | CA06R28-12PA95F80 |
Description | ER 26C 26#16 PIN PLUG |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 26 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.34000 | $179.34 |
| 10 | $145.71000 | $1,457.10 |
| 25 | $122.71000 | $3,067.75 |
| 50 | $105.97000 | $5,298.50 |
| 100 | $89.67000 | $8,967.00 |


