
CA06R16-11PF42F80F0 | |
|---|---|
DigiKey Part Number | ICA06R16-11PF42F80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA06R16-11PF42F80F0 |
Description | CONN HSG INLINE MNT PLUG 2POS |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 2 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 16-11 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.05000 | $51.05 |
| 10 | $41.48000 | $414.80 |
| 25 | $34.93000 | $873.25 |
| 50 | $30.16000 | $1,508.00 |
| 100 | $25.52000 | $2,552.00 |



