
CA06F22-14SA206F85 | |
|---|---|
DigiKey Part Number | ICA06F22-14SA206F85-ND |
Manufacturer | |
Manufacturer Product Number | CA06F22-14SA206F85 |
Description | CONN PLUG 19POS W/SOCKETS |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 19 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-14 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.15000 | $207.15 |
| 10 | $168.31000 | $1,683.10 |
| 25 | $141.74000 | $3,543.50 |
| 50 | $122.41000 | $6,120.50 |
| 100 | $103.58000 | $10,358.00 |


