MLTFC6SH-LP316 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: $6.94980
Datasheet
Standard, Locking Black 6.00" (152.40mm) 0.630" (16.00mm) 450 lbs (204.12 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLTFC6SH-LP316

DigiKey Part Number
298-16904-ND
Manufacturer
Manufacturer Product Number
MLTFC6SH-LP316
Description
CBL TIE LOCKING BLK 450LB 1.950'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 6.00" (152.40mm) 0.630" (16.00mm) 450 lbs (204.12 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.630" (16.00mm)
Manufacturer
Panduit Corp
Length - Actual
1.950' (594.36mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
450 lbs (204.12 kg)
Part Status
Active
Features
Corrosion Resistance, UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Stainless Steel 316, Polyester Coated
Length - Approximate
23.5"
Color
Black
Bundle Diameter
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
111-01515HellermannTyton01436-111-01515-ND$6.94980Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$11.51580$575.79
100$11.24530$1,124.53
150$11.08927$1,663.39
250$10.89504$2,723.76
350$10.76849$3,768.97
500$10.63554$5,317.77
Manufacturers Standard Package