Similar

111-01515 | |
|---|---|
DigiKey Part Number | 1436-111-01515-ND |
Manufacturer | |
Manufacturer Product Number | 111-01515 |
Description | CBL TIE LOCKING BLK 562LB 1.883' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.60" (167.64mm) 0.640" (16.26mm) 562 lbs (254.88 kg) |
Datasheet | Datasheet |
Category | Width 0.640" (16.26mm) |
Manufacturer HellermannTyton | Length - Actual 1.883' (574.04mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 562 lbs (254.88 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316, Polyester Coated |
Length - Approximate 22.5" | Color Black |
Bundle Diameter 6.60" (167.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLTFC6SH-LP316 | Panduit Corp | 0 | 298-16904-ND | $11.51580 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $6.94980 | $347.49 |


