
LWC100-A-L20 | |
|---|---|
DigiKey Part Number | 298-22430-ND |
Manufacturer | |
Manufacturer Product Number | LWC100-A-L20 |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Black Adhesive 1.000" (25.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Locking, Round | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.210" (56.13mm) | |
Width | 1.970" (50.04mm) | |
Height | 1.260" (32.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.69000 | $3.69 |
| 10 | $3.43300 | $34.33 |
| 25 | $3.33600 | $83.40 |
| 50 | $3.26400 | $163.20 |




