Cable Clip, Wire Saddle on Base Natural Adhesive 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWC100-A-L

DigiKey Part Number
298-19939-ND
Manufacturer
Manufacturer Product Number
LWC100-A-L
Description
CBL CLIP WIRE SADDLE NATURAL ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle on Base Natural Adhesive 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle on Base
Type Attributes
Locking, Round
Opening Size
1.000" (25.40mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
2.210" (56.13mm)
Width
1.970" (50.04mm)
Height
1.260" (32.00mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
Rubber Based
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.70000$4.70
10$4.37600$43.76
25$4.25160$106.29
50$4.15980$207.99
100$4.06990$406.99
250$3.95392$988.48
500$3.86826$1,934.13
1,000$3.78433$3,784.33
2,500$3.67604$9,190.10
Manufacturers Standard Package