



LCAF300-12H-6 | |
|---|---|
DigiKey Part Number | 298-21872-ND |
Manufacturer | |
Manufacturer Product Number | LCAF300-12H-6 |
Description | CONN TERM RECT TONG 300 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 300MCM (kcmil) |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Red |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.760" (19.30mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 1.100" (27.94mm) |
Tab Thickness 0.180" (4.57mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.390" (35.31mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAF300-12-6 | Panduit Corp | 3 | 298-14692-ND | $24.50000 | Similar |
| LCAX300-12-6 | Panduit Corp | 1 | 298-11743-ND | $24.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.08000 | $23.08 |

