
LCAF300-12-6 | |
|---|---|
DigiKey Part Number | 298-14692-ND |
Manufacturer | |
Manufacturer Product Number | LCAF300-12-6 |
Description | CONN TERM RECT TONG 300 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | 3.370" (85.60mm) | |
Width - Outer Edges | 1.390" (35.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.760" (19.30mm) | |
Diameter - Barrel OD | 1.100" (27.94mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.50000 | $24.50 |
| 10 | $22.78800 | $227.88 |
| 25 | $22.13760 | $553.44 |
| 50 | $21.65740 | $1,082.87 |
| 100 | $21.18700 | $2,118.70 |
| 250 | $20.57984 | $5,144.96 |
| 500 | $20.13132 | $10,065.66 |
| 1,000 | $19.69187 | $19,691.87 |
| 2,500 | $19.12464 | $47,811.60 |

