MFR Recommended

GCE500-1/0 | |
|---|---|
DigiKey Part Number | 298-14536-ND |
Manufacturer | |
Manufacturer Product Number | GCE500-1/0 |
Description | CONN 2 WAY TAP 1/0-6 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal 2 Way Tap Connector Crimp 1/0-6 AWG Blue |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 1/0-6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Discontinued at DigiKey | Color Blue |
Terminal Type 2 Way Tap | Base Product Number |
Number of Wire Entries Varies by Wire Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCE500-1/0-X | Panduit Corp | 0 | 298-GCE500-1/0-X-ND | $77.86000 | MFR Recommended |


