
GCE500-1/0-X | |
|---|---|
DigiKey Part Number | 298-GCE500-1/0-X-ND |
Manufacturer | |
Manufacturer Product Number | GCE500-1/0-X |
Description | GROUND "E" STYLE CONN, 250500 KC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal 2 Way Tap Connector Crimp 250-500MCM (kcmil) Blue |
Datasheet | Datasheet |
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 250-500MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type 2 Way Tap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.86000 | $77.86 |
| 10 | $72.38800 | $723.88 |
| 25 | $70.31440 | $1,757.86 |
| 50 | $68.78240 | $3,439.12 |
| 100 | $67.28190 | $6,728.19 |
| 250 | $65.34472 | $16,336.18 |
| 500 | $63.91366 | $31,956.83 |
| 1,000 | $62.51186 | $62,511.86 |

