UNR32AB00L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 535,500
Unit Price: $0.26000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,997
Unit Price: $0.17000
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 80 mA 150 MHz 100 mW Surface Mount SSSMini3-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNR32AB00L

DigiKey Part Number
UNR32AB00LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UNR32AB00L
Description
TRANS PREBIAS NPN 50V SSSMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 80 mA 150 MHz 100 mW Surface Mount SSSMini3-F1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
80 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
150 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SSSMini3-F1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes