Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-BT6C4A000

DigiKey Part Number
10-EVP-BT6C4A000TR-ND - Tape & Reel (TR)
10-EVP-BT6C4A000CT-ND - Cut Tape (CT)
10-EVP-BT6C4A000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-BT6C4A000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
4.30mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.50mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
265gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
200,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVP-BT6J4A000Panasonic Industry2,56410-EVP-BT6J4A000CT-ND$0.32000Parametric Equivalent
In-Stock: 1,985
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.25000$2.50
25$0.23360$5.84
100$0.20950$20.95
250$0.19416$48.54
500$0.18324$91.62
1,000$0.17299$172.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.16513$330.26
4,000$0.15639$625.56
6,000$0.15168$910.08
10,000$0.14614$1,461.40
14,000$0.14275$1,998.50
20,000$0.13936$2,787.20
Manufacturers Standard Package