Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-BT6J4A000

DigiKey Part Number
10-EVP-BT6J4A000TR-ND - Tape & Reel (TR)
10-EVP-BT6J4A000CT-ND - Cut Tape (CT)
10-EVP-BT6J4A000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-BT6J4A000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
4.30mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.50mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
265gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
200,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,564
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.17868$357.36
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.27900$2.79
25$0.26040$6.51
100$0.23340$23.34
250$0.21636$54.09
500$0.20416$102.08
1,000$0.19277$192.77
Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.30500$3.05
25$0.28920$7.23
100$0.26180$26.18
250$0.23868$59.67
500$0.22184$110.92
* All Digi-Reel orders will add a $7.00 reeling fee.