
ERJ-U08F4702V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F4702VTR-ND - Tape & Reel (TR) 10-ERJ-U08F4702VCT-ND - Cut Tape (CT) 10-ERJ-U08F4702VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F4702V |
Description | RES 47K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F4702V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR18EZPF4702 | Rohm Semiconductor | 8,394 | 846-SFR18EZPF4702CT-ND | $0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.08680 | $2.17 |
| 50 | $0.07380 | $3.69 |
| 100 | $0.06370 | $6.37 |
| 250 | $0.05348 | $13.37 |
| 500 | $0.04764 | $23.82 |
| 1,000 | $0.04299 | $42.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03423 | $171.15 |
| 10,000 | $0.03215 | $321.50 |
| 15,000 | $0.03113 | $466.95 |
| 25,000 | $0.03004 | $751.00 |
| 35,000 | $0.02941 | $1,029.35 |
| 50,000 | $0.02881 | $1,440.50 |

