
SFR18EZPF4702 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPF4702TR-ND - Tape & Reel (TR) 846-SFR18EZPF4702CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR18EZPF4702 |
Description | SULFUR TOLERANT CHIP RESISTORS : |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11500 | $1.15 |
| 25 | $0.09160 | $2.29 |
| 50 | $0.07820 | $3.91 |
| 100 | $0.06760 | $6.76 |
| 250 | $0.05700 | $14.25 |
| 500 | $0.05086 | $25.43 |
| 1,000 | $0.04600 | $46.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03824 | $191.20 |
| 10,000 | $0.03597 | $359.70 |
| 15,000 | $0.03487 | $523.05 |
| 25,000 | $0.03368 | $842.00 |
| 35,000 | $0.03299 | $1,154.65 |
| 50,000 | $0.03235 | $1,617.50 |

