
ERJ-U02J304X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J304XTR-ND - Tape & Reel (TR) 10-ERJ-U02J304XCT-ND - Cut Tape (CT) 10-ERJ-U02J304XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J304X |
Description | RES 300K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J304X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U02F3003X | Panasonic Industry | 4,351 | 10-ERJ-U02F3003XCT-ND | $0.13000 | Parametric Equivalent |
| SFR01MZPJ304 | Rohm Semiconductor | 9,366 | 846-SFR01MZPJ304CT-ND | $0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05000 | $0.50 |
| 25 | $0.03840 | $0.96 |
| 50 | $0.03160 | $1.58 |
| 100 | $0.02640 | $2.64 |
| 250 | $0.02120 | $5.30 |
| 500 | $0.01822 | $9.11 |
| 1,000 | $0.01589 | $15.89 |
| 5,000 | $0.01218 | $60.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01068 | $106.80 |
| 20,000 | $0.00986 | $197.20 |
| 30,000 | $0.00946 | $283.80 |
| 50,000 | $0.00903 | $451.50 |
| 70,000 | $0.00878 | $614.60 |
| 100,000 | $0.00855 | $855.00 |

