
ERJ-U02F3003X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F3003XTR-ND - Tape & Reel (TR) 10-ERJ-U02F3003XCT-ND - Cut Tape (CT) 10-ERJ-U02F3003XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F3003X |
Description | RES 300K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F3003X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.06000 | $0.60 |
| 25 | $0.04600 | $1.15 |
| 50 | $0.03820 | $1.91 |
| 100 | $0.03220 | $3.22 |
| 250 | $0.02616 | $6.54 |
| 500 | $0.02268 | $11.34 |
| 1,000 | $0.01993 | $19.93 |
| 5,000 | $0.01556 | $77.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01376 | $137.60 |
| 20,000 | $0.01279 | $255.80 |
| 30,000 | $0.01232 | $369.60 |
| 50,000 | $0.01181 | $590.50 |
| 70,000 | $0.01151 | $805.70 |
| 100,000 | $0.01124 | $1,124.00 |

