Parametric Equivalent
Parametric Equivalent

ERJ-1GNJ4R7C | |
|---|---|
DigiKey Part Number | P123337TR-ND - Tape & Reel (TR) P123337CT-ND - Cut Tape (CT) P123337DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ4R7C |
Description | RES SMD 4.7 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ4R7C Models |
Category | Temperature Coefficient -100/ +600ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GJJ4R7C | Panasonic Industry | 11,122 | 10-ERJ-1GJJ4R7CCT-ND | $0.15000 | Parametric Equivalent |
| ERJ-U01J4R7C | Panasonic Industry | 13,790 | 10-ERJ-U01J4R7CCT-ND | $0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03100 | $0.31 |
| 25 | $0.02320 | $0.58 |
| 50 | $0.01880 | $0.94 |
| 100 | $0.01550 | $1.55 |
| 250 | $0.01208 | $3.02 |
| 500 | $0.01018 | $5.09 |
| 1,000 | $0.00868 | $8.68 |
| 5,000 | $0.00631 | $31.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00510 | $76.50 |
| 30,000 | $0.00464 | $139.20 |
| 45,000 | $0.00442 | $198.90 |
| 75,000 | $0.00418 | $313.50 |
| 105,000 | $0.00404 | $424.20 |
| 150,000 | $0.00391 | $586.50 |




