
ERJ-1GJJ4R7C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ4R7CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ4R7CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ4R7CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ4R7C |
Description | RES SMD 4.7 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.05520 | $1.38 |
| 50 | $0.04620 | $2.31 |
| 100 | $0.03910 | $3.91 |
| 250 | $0.03208 | $8.02 |
| 500 | $0.02804 | $14.02 |
| 1,000 | $0.02484 | $24.84 |
| 5,000 | $0.01974 | $98.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01687 | $253.05 |
| 30,000 | $0.01588 | $476.40 |
| 45,000 | $0.01540 | $693.00 |
| 75,000 | $0.01488 | $1,116.00 |
| 105,000 | $0.01458 | $1,530.90 |
| 150,000 | $0.01430 | $2,145.00 |

