ERJ-1GNF2743C is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 50,762
Unit Price: $0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 18,370
Unit Price: $0.10000
Datasheet

Upgrade


Vishay Dale
In Stock: 50,000
Unit Price: $0.22000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.00847
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.02201
Datasheet

Similar


YAGEO
In Stock: 15,405
Unit Price: $0.10000
Datasheet
274 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF2743C

DigiKey Part Number
P122893TR-ND - Tape & Reel (TR)
P122893CT-ND - Cut Tape (CT)
P122893DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF2743C
Description
RES SMD 274K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
274 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF2743C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04400$0.44
25$0.03360$0.84
50$0.02760$1.38
100$0.02290$2.29
250$0.01824$4.56
500$0.01562$7.81
1,000$0.01353$13.53
5,000$0.01023$51.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00848$127.20
30,000$0.00784$235.20
45,000$0.00753$338.85
75,000$0.00719$539.25
105,000$0.00700$735.00
150,000$0.00682$1,023.00
Manufacturers Standard Package