274 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201274KFKED

DigiKey Part Number
541-274KAABTR-ND - Tape & Reel (TR)
541-274KAABCT-ND - Cut Tape (CT)
541-274KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201274KFKED
Description
RES SMD 274K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
274 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201274KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.11200$1.12
25$0.08840$2.21
50$0.07540$3.77
100$0.06520$6.52
250$0.05480$13.70
500$0.04884$24.42
1,000$0.04412$44.12
5,000$0.03657$182.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03308$330.80
20,000$0.03139$627.80
30,000$0.03057$917.10
50,000$0.02968$1,484.00
70,000$0.02917$2,041.90
100,000$0.02869$2,869.00
Manufacturers Standard Package