39 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ390C

DigiKey Part Number
10-ERJ-1GJJ390CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ390CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ390CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ390C
Description
RES SMD 39 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GJF39R0CPanasonic Industry2,17210-ERJ-1GJF39R0CCT-ND$0.19000Parametric Equivalent
CAR02J390CTCAL-CHIP ELECTRONICS, INC.15,0002571-CAR02J390CTTR-ND$0.00560Parametric Equivalent
CRCW020139R0FNEDATVishay Dale49,500541-CRCW020139R0FNEDATCT-ND$0.10000Parametric Equivalent
RK73B1HTTC390JKOA Speer Electronics, Inc.17,2882019-RK73B1HTTC390JCT-ND$0.10000Parametric Equivalent
RK73H1HTTC39R0FKOA Speer Electronics, Inc.108,5372019-RK73H1HTTC39R0FCT-ND$0.10000Parametric Equivalent
In-Stock: 8,360
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07100$0.71
25$0.05520$1.38
50$0.04620$2.31
100$0.03910$3.91
250$0.03208$8.02
500$0.02804$14.02
1,000$0.02484$24.84
5,000$0.01974$98.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01687$253.05
30,000$0.01588$476.40
45,000$0.01540$693.00
75,000$0.01488$1,116.00
105,000$0.01458$1,530.90
150,000$0.01430$2,145.00
Manufacturers Standard Package