39 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF39R0C

DigiKey Part Number
10-ERJ-1GJF39R0CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF39R0CCT-ND - Cut Tape (CT)
10-ERJ-1GJF39R0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF39R0C
Description
RES SMD 39 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020139R0FNEDATVishay Dale49,500541-CRCW020139R0FNEDATCT-ND$0.10000Parametric Equivalent
RK73H1HTTC39R0FKOA Speer Electronics, Inc.108,5372019-RK73H1HTTC39R0FCT-ND$0.10000Parametric Equivalent
In-Stock: 2,172
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.09300$0.93
25$0.07320$1.83
50$0.06200$3.10
100$0.05320$5.32
250$0.04428$11.07
500$0.03916$19.58
1,000$0.03511$35.11
5,000$0.02864$143.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02486$372.90
30,000$0.02360$708.00
45,000$0.02299$1,034.55
75,000$0.02232$1,674.00
105,000$0.02194$2,303.70
150,000$0.02158$3,237.00
Manufacturers Standard Package