
ERJ-1GEF3832C | |
|---|---|
DigiKey Part Number | P38.3KABTR-ND - Tape & Reel (TR) P38.3KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF3832C |
Description | RES SMD 38.3K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 38.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF3832C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF3832C | Panasonic Industry | 633 | P122978CT-ND | $0.10000 | Direct |
| CRCW020138K3FNED | Vishay Dale | 7,012 | 541-CRCW020138K3FNEDCT-ND | $0.10000 | Direct |
| RMCF0201FT38K3 | Stackpole Electronics Inc | 1,000 | 738-RMCF0201FT38K3CT-ND | $0.10000 | Direct |
| AC0201FR-0738K3L | YAGEO | 9,844 | 13-AC0201FR-0738K3LCT-ND | $0.10000 | Upgrade |
| AF0201FR-0738K3L | YAGEO | 0 | AF0201FR-0738K3L-ND | $0.01838 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06900 | $0.69 |
| 25 | $0.05600 | $1.40 |
| 50 | $0.04720 | $2.36 |
| 100 | $0.03980 | $3.98 |
| 250 | $0.03164 | $7.91 |
| 500 | $0.02656 | $13.28 |
| 1,000 | $0.02234 | $22.34 |

