Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

AF0201FR-0738K3L | |
|---|---|
DigiKey Part Number | AF0201FR-0738K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0201FR-0738K3L |
Description | RES SMD 38.3K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201FR-0738K3L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-0738K3L | YAGEO | 9,844 | 13-AC0201FR-0738K3LCT-ND | $0.10000 | Similar |
| RC0201DR-0738K3L | YAGEO | 0 | RC0201DR-0738K3L-ND | $0.01938 | Similar |
| CRCW020138K3FNED | Vishay Dale | 7,012 | 541-CRCW020138K3FNEDCT-ND | $0.10000 | Similar |
| ERJ-1GEF3832C | Panasonic Industry | 3,986 | P38.3KABCT-ND | $0.11000 | Similar |
| ERJ-1GNF3832C | Panasonic Industry | 633 | P122978CT-ND | $0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01838 | $183.80 |






