Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ERJ-1GEF1210C | |
|---|---|
DigiKey Part Number | P121ABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF1210C |
Description | RES SMD 121 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF1210C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF1210C | Panasonic Industry | 71,925 | P122696CT-ND | $0.10000 | Direct |
| CRCW0201121RFNED | Vishay Dale | 19,543 | 541-CRCW0201121RFNEDCT-ND | $0.10000 | Direct |
| CRG0201F121R | TE Connectivity Passive Product | 0 | CRG0201F121R-ND | $0.02048 | Direct |
| RMCF0201FT121R | Stackpole Electronics Inc | 13,282 | 738-RMCF0201FT121RCT-ND | $0.10000 | Direct |
| AC0201FR-07121RL | YAGEO | 4,591 | YAG5151CT-ND | $0.10000 | Upgrade |







